PDP SEO Portlet

LTST-C170GKT

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C170GKT
Secondary Manufacturer Part#: LTST-C170GKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
6 mcd
Tin
GaP
1.4x1.25x0.6 mm
Rectangular
260
30 mA
2.6 V
100 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-55 to 85 °C
2Chip LED
565 nm
2
2 x 1.25 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: