PDP SEO Portlet

LTST-C150EKT

LED Uni-Color Red 630nm 2-Pin Chip LED T/R

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: LTST-C150EKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package in 8mm tape on 7 diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible
""

Technical Attributes

Find Similar Parts

Description Value
30 MA
MSL 3 - 168 hours
1 LEDs
2 Pins
630 nm
100 mW
null
5 V
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00