RS2MBF
Super Fast Recovery Rectifier 2A 2-Pin SMB-FL T/R
Manufacturer:Leshan Radio
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: RS2MBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SMB-FL | ||
| null | ||
| Surface Mount | ||
| null | ||
| 1.3 V | ||
| 2 Pins | ||
| null | ||
| 70 A | ||
| null | ||
| null | ||
| 1 kV | ||
| 500 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |