TYS6045100M-10
Power Inductor (SMD), 10 uH, 2.45 A, Shielded, 3.2 A, SMD
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: TYS6045100M-10
Secondary Manufacturer Part#: TYS6045100M-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 62.4 mOhm | ||
| 10 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 4.5 mm | ||
| 6 mm | ||
| TYS6045 Series | ||
| 6 mm | ||
| 2.45 A | ||
| 3.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |