PDP SEO Portlet

TYS4018100M-10

Power Inductor (SMD), 10 uH, ± 20%, 840 mA, Shielded, 1.3 A, 4mm x 4mm x 1.8mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: TYS4018100M-10
Secondary Manufacturer Part#: TYS4018100M-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TYS series SMD Power Inductor with magnetic shielded structure. It is suitable for Blu-ray and gaming consoles, converters and power suppliers.

  • Low DCR and high efficiency
  • Low profile and small size
  • High reliability
  • AEC-Q200 qualified
  • -40 to 125°C Operate temperature range (including self-temperature rise)

Technical Attributes

Find Similar Parts

Description Value
180
10 uH
20
SMD
Shielded
1.8 mm
4 mm
TYS4018 Series
4 mm
840 mA
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000