PDP SEO Portlet

NOK-Q402220A-00-SZ

Power Film Capacitor, 0.033 uF, 250 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: NOK-Q402220A-00-SZ
Secondary Manufacturer Part#: NOK-Q402220A-00-SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
900 V/us
0.019 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
30 A
11 mm
18 mm
R76 Series
5 mm
AEC-Q200
4.1 A
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 38249999
Schedule B: 38249999
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: