DA1206B102R-10
Ferrite Bead, 1206 [3216 Metric], 1 kohm, 200 mA, DA Series, 0.8 ohm
Click image to enlarge
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: DA1206B102R-10
Secondary Manufacturer Part#: DA1206B102R-10
- RoHS 10 Compliant
- Tariff Charges
The DA series multi-line array surface-mount Ferrite Chip provides compact EMI filtering for densely packed PCB designs. Four line array requires approximately the same board space as only three discrete parts. The proprietary SMT construction yields rugged components with a broad range of performance characteristics.
- For signal filtering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 mm | ||
| 3.2 mm | ||
| 1.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |