33PT0183-000
Power Film Capacitor, 0.022 uF, 650 V, 1.6 kV, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: 33PT0183-000
Secondary Manufacturer Part#: 33PT0183-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 6000 V/us | ||
| 0.029 Ohm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| 132 A | ||
| 13.5 mm | ||
| 18 mm | ||
| R76H Series | ||
| 7.5 mm | ||
| AEC-Q200 | ||
| 3.24 A | ||
| 650 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |