PDP SEO Portlet

28R1227-100

CABLE ACCESSORIES FERRITE

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: 28R1227-100
Secondary Manufacturer Part#: 28R1227-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The rectangular EMI suppression ferrite cores provide a cost-effective means of reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, these ferrite cores can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies

Technical Attributes

Find Similar Parts

Description Value
Matte Tin over Nickel
31.12 x 13.3 x 8.26 mm
Ferrite

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8548900100
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2800  Mult:700  
USD $:
0+
$0.00000