PDP SEO Portlet

28R0669-000

Flat Cable Core, 110 Ohm, 30 MHz to 500 MHz, 13mm x 0.75mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Flat Cable Core Ferrites
Avnet Manufacturer Part #: 28R0669-000
Secondary Manufacturer Part#: 28R0669-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28R0669-000 is a rectangular EMI suppression Ferrite Core provides reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, this ferrite core can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. It is suitable for internal floppy disk and hard disk ribbon cables, internal ribbon cables, printer cables, surface mount EMI components, energy and utilities. It is also ideal for applications from 30MHz to 1GHz.

  • Provide excellent common and differential mode EMI suppression on cable assemblies

Technical Attributes

Find Similar Parts

Description Value
500 MHz
30 MHz
110 Ohm
28R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2560  Mult:2560  
USD $:
2560+
$0.19286
5120+
$0.19018
7680+
$0.18757
12800+
$0.18504
25600+
$0.18017
64000+
$0.17555
128000+
$0.17116