PDP SEO Portlet

28R0614-100

Flat Cable Core, 98 Ohm, 30 MHz to 500 MHz, 13.6mm x 0.7mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Flat Cable Core Ferrites
Avnet Manufacturer Part #: 28R0614-100
Secondary Manufacturer Part#: 28R0614-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Laird's rectangular EMI suppression ferrite cores provide a cost-effective means of reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, these ferrite cores can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies

Technical Attributes

Find Similar Parts

Description Value
500 MHz
30 MHz
98 Ohm
28R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
0+
$0.00000