PDP SEO Portlet

28A4155-0A2

Split Core Ferrite, 13.55 mm, 30 MHz, 500 MHz, 120 Ohm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A4155-0A2
Secondary Manufacturer Part#: 28A4155-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For retrofit and post-assembly operations Laird's offers a selection of "split"" components. Similar in performance to Laird's one piece core designs these split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable"

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without board level design changes
  • The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly
  • Easy installation

Technical Attributes

Find Similar Parts

Description Value
13.55 mm
500 MHz
30 MHz
120 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:504  Mult:168  
USD $:
0+
$0.00000