PDP SEO Portlet

28A0392-0A0

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: 铁氧体, 分芯铁氧体
Avnet Manufacturer Part #: 28A0392-0A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without board level design changes
  • The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly
  • Easy installation

Technical Attributes

Find Similar Parts

Description Value
30 MHz
170 ohm
4.75 mm
500 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:728  Mult:728  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00