SF14-1582M5UUD1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 dB | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 5 | ||
| 1.4 x 1.1 x 0.55 mm | ||
| No | ||
| SMD | ||
| SAW Filter | ||
| 1582 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |