PDP SEO Portlet

CX2016SA24000D0HSSCC

Crystal 24MHz 8pF 4-Pin Ultraminiature CSMD T/R

Official logo for Kyocera
Manufacturer:Kyocera
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: CX2016SA24000D0HSSCC
Secondary Manufacturer Part#: CX2016SA24000D0HSSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraminiature CSMD
2.05 x 1.65 x 0.45 mm
24 MHz
Surface Mount
Fundamental
150 Ohm
50 ppm
20 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000