CM105X6S476M02AT
Cap Ceramic 47uF 2.5V X6S 20% SMD 0603 105°C Paper T/R
Manufacturer:Kyocera
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CM105X6S476M02AT
Secondary Manufacturer Part#: CM105X6S476M02AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| Wraparound | ||
| X6S | ||
| CM | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |