CM02X5R224M06AH
Cap Ceramic 0.22uF 6.3V X5R 20% SMD 01005 85°C T/R
Manufacturer:Kyocera
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CM02X5R224M06AH
Secondary Manufacturer Part#: CM02X5R224M06AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| Wraparound | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| CM | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |