CM02CG2R0B16AH
Cap Ceramic 2pF 16V C0G 0.1pF SMD 01005 125°C T/R
Manufacturer:Kyocera
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CM02CG2R0B16AH
Secondary Manufacturer Part#: CM02CG2R0B16AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 pF | ||
| Surface Mount | ||
| Wraparound | ||
| C0G | ||
| CM | ||
| 0.1 pF | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |