CM02CG100J16AH
Multilayer Ceramic Capacitor, 10 pF, 16 V, ± 5%, C0G (NP0), 01005 [0402 Metric]
Manufacturer:Kyocera
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: CM02CG100J16AH
Secondary Manufacturer Part#: CM02CG100J16AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 5% | ||
| 01005 [0402 Metric] | ||
| Wraparound | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| CM Series | ||
| 0.4 x 0.2 x 0.2 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.24.00.20 |
| Schedule B: | 8532.24.00.20 |