W3A43C104MAT2A
Capacitor Array, 0.1 uF, 25 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric]
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| 20% | ||
| 0612 [1632 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |