W3A41A470KAT2A
Capacitor Array, 47 pF, 0612 [1632 Metric], 100 V, 4 Capacitors, Standard Terminal, ± 10%
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W3A41A470KAT2A
- RoHS 10 Compliant
- Tariff Charges
- Voltage: up to 100V
- Capacitance Range: 10pF (NP0) to 100nF (X7R)
- Dielectric: NP0 (C0G) or X7R or (Optional X8R)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| ± 10% | ||
| 0612 [1632 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| Ceramic | ||
| 4 Capacitors | ||
| 8 Terminals | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.35 mm | ||
| 1.6 mm | ||
| IPC Series | ||
| 3.2 mm | ||
| null | ||
| 0.76 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322300 |
| Schedule B: | 85322300 |