PDP SEO Portlet

VCAS060305A150RP

TVS Varistor, 4 VAC, 5.6 VDC, TransGuard Automotive, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VCAS060305A150RP
Secondary Manufacturer Part#: VCAS060305A150RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TransGuard Automotive Series are zinc oxide (ZnO) based ceramic semiconductor devices with non--linear, bi-directional voltage-current characteristics.

They have the advantage of offering bi-directional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. The Automotive Series high current and high energy handling capability make them well suited for protection against automotive related transients.

  • High Reliability
  • High Energy Absorption (Load Dump)
  • High Current Handling
  • AEC Q200 Qualified
  • Bi-Directional protection
  • EMI/RFI attenuation
  • Multi-strike capability
  • Sub 1nS response to ESD strike

Technical Attributes

Find Similar Parts

Description Value
18 V
125 °C
-55 °C
100 MJ
0.9 mm
TransGuard Automotive Series
AEC-Q200
0603 [1608 Metric]
Multilayer Varistor (MLV)
4 V
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000