PDP SEO Portlet

VC120630D650DP

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VC120630D650DP
Secondary Manufacturer Part#: VC120630D650DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VC120630D650DP is a multilayer Ceramic Varistor that provides a wide range of reliable SMT components for bi-directional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state. TransGuard® multilayer varistor is zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes. This varistor has the added advantage of greater current and energy handling capabilities, very fast turn-on time, multiple strikes capabilities as well as EMI/RFI attenuation in the off-state. The increasing use of electronics in all areas requires reliable protection against transient voltages as well as EMI/RFI filtering. AVX TransGuard® Varistors help to achieve both functions with single component.

  • Bidirectional transient voltage protection
  • EMI/RFI filtering in the off-state
  • Very fast response to ESD strikes
  • Multi-strike capability
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
67 V
125 °C
-55 °C
400 MJ
1.02 mm
TransGuard Series
1206 [3216 Metric]
Multilayer Varistor (MLV)
21 V
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000