VC120605D150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
- RoHS 10 Compliant
- Tariff Charges
The TransGuard series Transient Voltage Suppressor (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD. True surface mount product is provided in EIA industry standard packages. Through-hole components are supplied as conformally coated axial devices. The AVX TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics bidirectional similar to back-to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas requires reliable protection against transient voltages that could damage the electronic circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements.
- Bidirectional protection
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
- EMI/RFI filtering
- Wide range of components
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 125 °C | ||
| -55 °C | ||
| 400 MJ | ||
| 1.02 mm | ||
| TransGuard Series | ||
| 1206 [3216 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 4 V | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |