VC060330A650RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
电路保护, TVS - 瞬态电压抑制器, TVS压敏电阻
Avnet Manufacturer Part #: VC060330A650RP
Secondary Manufacturer Part#: VC060330A650RP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 67 V | ||
| 125 °C | ||
| -55 °C | ||
| 100 MJ | ||
| 0.9 mm | ||
| TransGuard Series | ||
| 0603 [1608 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 21 V | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |