TRME336K035R0050
Surface Mount Tantalum Capacitor, 33 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.05 ohm, 2.32 A
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TRME336K035R0050
Secondary Manufacturer Part#: TRME336K035R0050
- RoHS 10 Compliant
- Tariff Charges
TRME336K035R0050 is a TRM professional multianode tantalum ultra low ESR capacitor. Typical applications include automotive, medical, aerospace, military and other Hi-end applications.
- Improved reliability – 0.5%/1Khrs (twice better than standard)
- DCL reduced by 25% to 0.0075 CV
- Robust against higher thermo-mechanical stresses during assembly process
- Multi-anode construction
- Super low ESR
- 100% surge current tested
- 33µF capacitance
- ±10% tolerance
- 35V rated voltage
- Meets requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.05 Ohm | ||
| -888 | ||
| E | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 4.1 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 2.32 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532240020 |