PDP SEO Portlet

TPSR105K010R9000

Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric]

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSR105K010R9000
Secondary Manufacturer Part#: TPSR105K010R9000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSR105K010R9000 is a surface-mount Tantalum Capacitor with 0805 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
0805 [2012 Metric]
9 O
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
2 mm
1.35 mm
-888
78 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: