PDP SEO Portlet

TPSP106M010R2000

Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric]

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSP106M010R2000
Secondary Manufacturer Part#: TPSP106M010R2000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSP106M010R2000 is a surface mount Tantalum Capacitor, low ESR series of robust Mn02 solid electrolyte capacitor, 0805 EIA code. Suitable for general medium power DC/DC convertors.

  • Capacitance value range from 0.15µF to 1500µF
  • Available in ±10% and ±20% tolerance values
  • 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
  • Operating temperature range from -55°C to +125°C
  • Pure tin, tin and gold plating terminations

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0805 [2012 Metric]
2 O
-888
P
MSL 1 - Unlimited
125 °C
-55 °C
1.5 mm
2.05 mm
1.35 mm
-888
173 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: