PDP SEO Portlet

TPSE687M010R0150V

Surface Mount Tantalum Capacitor, 680 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.15 ohm, 1.049 A

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: 电容器, 钽电容器, SMT钽电容器
Avnet Manufacturer Part #: TPSE687M010R0150V
Secondary Manufacturer Part#: TPSE687M010R0150V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
680 µF
± 20%
2917 [7343 Metric]
0.15 O
E
125 °C
-55 °C
4.1 mm
7.3 mm
TPS Series
4.3 mm
1.049 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
1+
$0.00000