PDP SEO Portlet

TPSE476K035T0200V

Surface Mount Tantalum Capacitor, 47 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, 908 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: 电容器, 钽电容器, SMT钽电容器
Avnet Manufacturer Part #: TPSE476K035T0200V
Secondary Manufacturer Part#: TPSE476K035T0200V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
2917 [7343 Metric]
0.2 Ohm
-888
E
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
AEC-Q200
908 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.21.00.50
Schedule B: 8532.21.00.50
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
1+
$0.00000