PDP SEO Portlet

TPSD107M010R0100

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, 1.23 A

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD107M010R0100
Secondary Manufacturer Part#: TPSD107M010R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSD107M010R0100 is a SMD Tantalum Capacitor with an ESR as low as 80m?. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC convertors. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. This device meets the requirements of AEC-Q200 for the automotive industry.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
0.1 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
1.23 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000