PDP SEO Portlet

TPSD106K035R0125

Surface Mount Tantalum Capacitor, 10 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.125 ohm, 1.95 A

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD106K035R0125
Secondary Manufacturer Part#: TPSD106K035R0125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSD106K035R0125 is a surface mount Tantalum Capacitor, low ESR series of robust Mn02 solid electrolyte capacitor, 2917 EIA code. Suitable for general medium power DC/DC convertors.

  • Capacitance value is 10µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage rating is 35V DC
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0.125 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
1.95 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000