PDP SEO Portlet

TPSC107K010R0100

Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.1 ohm, C

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSC107K010R0100
Secondary Manufacturer Part#: TPSC107K010R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSC107K010R0100 is a surface-mount Tantalum Capacitor with 2312 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
100 µF
10%
0.1 O
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
1049 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000