PDP SEO Portlet

TPSB107M010R0400

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 1411 [3528 Metric], ± 20%, 0.4 ohm, 461 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB107M010R0400
Secondary Manufacturer Part#: TPSB107M010R0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSB107M010R0400 is a surface-mount Tantalum Capacitor with 1210 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
0.4 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
461 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000