PDP SEO Portlet

TPSA336K010R0700

Surface Mount Tantalum Capacitor, 33 uF, 10 V, 1206 [3216 Metric], ± 10%, 0.7 ohm, 327 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSA336K010R0700
Secondary Manufacturer Part#: TPSA336K010R0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPSA336K010R0700 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.

  • Low ESR series of robust Mn02 solid electrolyte capacitor
  • 100% surge current tested
  • Power supply applications
  • Tolerance: ±10%
  • 10V DC rated DC voltage
  • Temperature range from -55°C to 125°C
  • 33µF capacitance
  • 0.7ohm ESR
  • 3.2mm length, 1.6mm height, 1.6mm width

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
1206 [3216 Metric]
0.7 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
327 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000