PDP SEO Portlet

TPME107K020R0035

Surface Mount Tantalum Capacitor, Ultra-Low ESR, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.035 ohm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPME107K020R0035
Secondary Manufacturer Part#: TPME107K020R0035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPM series ultra low ESR Tantalum Capacitor suitable for high power DC/DC general applications.

  • Multi-anode construction
  • 10 to 2200µF/2.5 to 50V CV range
  • 4 Case sizes available
  • Mirror multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Find Similar Parts

Description Value
100 µF
10%
2917 [7343 Metric]
35 O
-888
E
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
2,777 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: