PDP SEO Portlet

TPCR106K010R1800

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: null
Avnet Manufacturer Part #: TPCR106K010R1800
Secondary Manufacturer Part#: TPCR106K010R1800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR TACmicrochip® capacitor
  • Smallest and low profile tantalum
  • CV range: 1.0-100µF / 3-25V
  • 4 case sizes available
  • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
1.8 mOhm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.35 mm
2 mm
1.35 mm
-888
158 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: