PDP SEO Portlet

TCQU107M025R0070E

Tantalum Polymer Capacitor, 100 uF, ± 20%, 25 V, U Size Code, 0.07 ohm, 2924 [7361 Metric], 7.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCQU107M025R0070E
Secondary Manufacturer Part#: TCQU107M025R0070E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2924 [7361 Metric]
0.07 Ohm
U
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
6.1 mm
AEC-Q200
2.33 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: