PDP SEO Portlet

TCJY336M025R0060

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJY336M025R0060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance value is 33µF with ±20% tolerance
  • ESR is 0.06ohm
  • Ripple current is 1.8A
  • Voltage(DC) is 25V
  • 7.3 x 4.3 x 2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
33 µF
± 20%
2917 [7343 Metric]
0.06 ohm
Y
105 °C
-55 °C
Polarized
2 mm
7.3 mm
TCJ Series
4.3 mm
null
1.8 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00