TCJD337M006R0040
Tantalum Polymer Capacitor, 330 uF, ± 20%, 6.3 V, D Size Code, 0.04 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCJD337M006R0040
Secondary Manufacturer Part#: TCJD337M006R0040
- RoHS 10 Compliant
- Tariff Charges
TCJD337M006R0040 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 330µF with ±20% tolerance
- ESR is 0.04ohm
- Ripple current is 2.4A
- Voltage(DC) is 6.3V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.04 Ohm | ||
| D | ||
| MSL 3 - 168 hours | ||
| 85 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 2.4 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |