PDP SEO Portlet

TCJD107M016R0050

Tantalum Polymer Capacitor, 100 uF, ± 20%, 16 V, D Size Code, 0.05 ohm, 2917 [7343 Metric], 7.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJD107M016R0050
Secondary Manufacturer Part#: TCJD107M016R0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJD107M016R0050 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.05ohm
  • Ripple current is 2.1A
  • Voltage(DC) is 16V
  • 7.3 x 4.3 x 2.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2917 [7343 Metric]
0.05 Ohm
D
MSL 3 - 168 hours
105 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
2.1 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.00000