TCJC106M035R0200
Tantalum Polymer Capacitor, 10 uF, ± 20%, 35 V, C Size Code, 0.2 ohm, 2312 [6032 Metric], 6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCJC106M035R0200
Secondary Manufacturer Part#: TCJC106M035R0200
- RoHS 10 Compliant
- Tariff Charges
TCJC106M035R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 10µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 900mA
- Voltage(DC) is 35V
- 6 x 3.2 x 2.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 2312 [6032 Metric] | ||
| 0.2 Ohm | ||
| C | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 2.6 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 900 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |