PDP SEO Portlet

TCJB476M006R0070E

Tantalum Polymer Capacitor, 47 uF, ± 20%, 6.3 V, B Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB476M006R0070E
Secondary Manufacturer Part#: TCJB476M006R0070E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJB476M006R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 47µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.3A
  • Voltage(DC) is 6.3V
  • 3.5 x 2.8 x 1.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1411 [3528 Metric]
0.07 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1.3 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: