TCJB226M025R0150
Tantalum Polymer Capacitor, 22 uF, ± 20%, 25 V, B Size Code, 0.15 ohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCJB226M025R0150
Secondary Manufacturer Part#: TCJB226M025R0150
- RoHS 10 Compliant
- Tariff Charges
TCJB226M025R0150 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 900mA
- Voltage(DC) is 25V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.15 Ohm | ||
| B | ||
| MSL 3 - 168 hours | ||
| 85 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 900 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532210050 |