PDP SEO Portlet

TAP105K035CCS

Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP105K035CCS
Secondary Manufacturer Part#: TAP105K035CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP105K035CCS is a TAP series solid tantalum resin dipped capacitor. This TAP series is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability.

  • Capacitance value is 1µF
  • Capacitance tolerance is ±10%
  • Voltage rating is 35V DC
  • Environmental classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
Radial Leaded
PC Pin
8 O
-888
5 mm
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
8.5 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000