PDP SEO Portlet

TAJV686M035RNJ

Surface Mount Tantalum Capacitor, 68 µF, 35 V, 2924 [7361 Metric], ± 20%, 0.5 ohm, V

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJV686M035RNJ
Secondary Manufacturer Part#: TAJV686M035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
68 µF
20%
2924 [7361 Metric]
0.5 O
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.45 mm
7.3 mm
6.1 mm
707 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000