TAJD227K006RNJ
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.9 ohm | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 2.9 mm | ||
| 7.3 mm | ||
| TAJ Series | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 612 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |