TAJD106M050RNJ
Surface Mount Tantalum Capacitor, 10 uF, 50 V, 2917 [7343 Metric], ± 20%, 0.8 ohm, 433 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJD106M050RNJ
Secondary Manufacturer Part#: TAJD106M050RNJ
- RoHS 10 Compliant
- Tariff Charges
TAJD106M050RNJ is a TAJ series low-profile tantalum capacitor. Typical applications include general low-power DC/DC and LDO, entertainment/infotainment systems, height height-restricted design.
- General purpose SMT chip tantalum series
- 100% surge current tested
- Down to 1mm maximum height
- J-lead construction
- Tolerance: ±20%
- 50V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 10µF capacitance
- 7.3mm length, 2.9mm height, 4.3mm width
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.8 Ohm | ||
| -888 | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 433 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532210050 |