PDP SEO Portlet

TAJB106M006RNJ

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 1411 [3528 Metric], ± 20%, 3 ohm, 168 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB106M006RNJ
Secondary Manufacturer Part#: TAJB106M006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
1411 [3528 Metric]
3 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.8 mm
3.2 mm
1.6 mm
168 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000