PDP SEO Portlet

TAJB106K025RNJ

Surface Mount Tantalum Capacitor, 10 uF, 25 V, 1411 [3528 Metric], ± 10%, 2.5 ohm, 184 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB106K025RNJ
Secondary Manufacturer Part#: TAJB106K025RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJB106K025RNJ is a general purpose SMT Chip with 1210 case. The TAJ series (standard tantalum) is suitable for general low power DC/DC and LDO.

  • SnPb termination

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1411 [3528 Metric]
2.5 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
184 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000